This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVPD186X0035F8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVPD186X0035F8
JLCPCB Part #
C2161981
Package
SMD,D10xL7.9mm
Description
-55℃~+125℃ 10mm 18uF 2000hrs@125℃ 35V 550mA@100kHz 60mΩ@300kHz 7.9mm Polymer ±20% SMD,D10xL7.9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2367
200+ $1.2523
500+ $1.2090
1000+ $1.1865

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons