This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVP476X0010C6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVP476X0010C6
JLCPCB Part #
C3275615
Package
SMD,D6.3xL6mm
Description
-55℃~+105℃ 1.45A@100kHz 10V 2000hrs@105℃ 47uF 6.3mm 60mΩ 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4338
200+ $0.9424
500+ $0.9087
1000+ $0.8926

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons