
* Images are for reference only
94SVP335X0016A5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVP335X0016A5
- JLCPCB Part #
- C2162723
- Package
- SMD,D4xL5.5mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 16V 280mΩ 3.3uF 4mm 5.5mm 590mA@100kHz Polymer ±20% SMD,D4xL5.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1857
200+
$0.4595
500+
$0.4435
1000+
$0.4354
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?