
* Images are for reference only
94SVP156X0016B6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 94SVP156X0016B6
- JLCPCB Part #
- C2162729
- Package
- SMD,D5xL6mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 150mΩ 15uF 16V 5mm 6mm 920mA@100kHz Polymer ±20% SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4787
200+
$0.5732
500+
$0.5523
1500+
$0.5427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?