
* Images are for reference only
893D227X9010E2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 893D227X9010E2TE3
- JLCPCB Part #
- C19574401
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 500mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5898
200+
$6.2209
400+
$6.0138
800+
$5.9110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?