
* Images are for reference only
893D156X9010C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 893D156X9010C2TE3
- JLCPCB Part #
- C19487412
- Package
- -
- Description
- -55℃~+125℃ 1.8Ω 10V 15uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4493
200+
$0.9781
500+
$0.9444
1000+
$0.9284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?