This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

80D562P080ME2DE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
80D562P080ME2DE3
JLCPCB Part #
C1613910
Package
Plugin,D35xL52mm
Description
-10%~+30% -40℃~+85℃ 10mm 2000hrs@85℃ 35mm 52mm 5600uF 80V 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.0265
200+ $6.9775
500+ $6.7319
1000+ $6.6099

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons