This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

80D562P016JA2DE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
80D562P016JA2DE3
JLCPCB Part #
C1611213
Package
Plugin,D25.4xL27.4mm
Description
-10%~+30% -40℃~+85℃ 10mm 16V 2000hrs@85℃ 25.4mm 27.4mm 5600uF 插件,D25.4xL27.4mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2896
200+ $3.9817
500+ $3.8420
1000+ $3.7730

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons