
* Images are for reference only
757D227M025CC4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 757D227M025CC4D
- JLCPCB Part #
- C1329336
- Package
- Plugin,D10xL14.3mm
- Description
- -55℃~+105℃ 10mm 14.3mm 220uF 25V 493mΩ@120Hz 5000hrs@105℃ 510mA@120Hz 5mm ±20% 插件,D10xL14.3mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 339
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2090
339+
$0.8557
678+
$0.8252
1017+
$0.8108
Welcome back, may I help you?