
* Images are for reference only
6N136-X001
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 6N136-X001
- JLCPCB Part #
- C17696342
- Package
- DIP-8
- Description
- -55℃~+150℃ 1 1.33V 15V 19% 35% 5.3kV 5V 8mA Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4321
200+
$0.5716
500+
$0.5523
1000+
$0.5443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?