
* Images are for reference only
678D337M050EK4J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 678D337M050EK4J
- JLCPCB Part #
- C1608273
- Package
- Plugin,D16xL26.2mm
- Description
- -55℃~+105℃ 150mΩ@20Hz 16mm 26.2mm 330uF 4000hrs@105℃ 50V 7.5mm 882mA@120Hz ±20% 插件,D16xL26.2mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 205
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2631
200+
$2.4243
500+
$2.3393
1000+
$2.2975
Welcome back, may I help you?