This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

678D107M025CC3D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D107M025CC3D
JLCPCB Part #
C5112684
Package
Plugin,D10xL16mm
Description
-55℃~+105℃ 100uF 10mm 16mm 224mA@120Hz 25V 3000hrs@105℃ 5mm 700mΩ@20Hz ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 327

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5675
327+ $1.3808
654+ $1.3326
981+ $1.3085

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons