
* Images are for reference only
672D687H025EU5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D687H025EU5C
- JLCPCB Part #
- C1608105
- Package
- Plugin,D16xL42.2mm
- Description
- -55℃~+105℃ 16mm 25V 42.2mm 680uF 7.5mm 插件,D16xL42.2mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 205
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2615
200+
$2.4227
500+
$2.3376
1000+
$2.2959
Welcome back, may I help you?