
* Images are for reference only
672D477F025DS5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D477F025DS5R
- JLCPCB Part #
- C5112668
- Package
- Plugin,D12.5xL45.5mm
- Description
- -10%~+50% -55℃~+105℃ 1.645A@120Hz 12.5mm 220mΩ@120Hz 25V 45.5mm 470uF 5mm 插件,D12.5xL45.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 241
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4876
200+
$2.1241
500+
$2.0487
1000+
$2.0117
Welcome back, may I help you?