
* Images are for reference only
672D476H200FV5J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D476H200FV5J
- JLCPCB Part #
- C5112666
- Package
- Plugin,D18xL43mm
- Description
- -55℃~+105℃ 18mm 200V 43mm 47uF 7.5mm 插件,D18xL43mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3226
200+
$3.9958
500+
$3.8546
1000+
$3.7855
Related Products
Welcome back, may I help you?