
* Images are for reference only
672D187H040DM5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D187H040DM5C
- JLCPCB Part #
- C1614165
- Package
- Plugin,D12.5xL29.5mm
- Description
- -55℃~+105℃ 12.5mm 180uF 29.5mm 40V 5mm 插件,D12.5xL29.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5441
280+
$8.3374
560+
$8.0452
1120+
$7.8991
Welcome back, may I help you?