
* Images are for reference only
672D147H075ET5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D147H075ET5C
- JLCPCB Part #
- C1614036
- Package
- Plugin,D16xL36mm
- Description
- -55℃~+105℃ 140uF 16mm 36mm 7.5mm 75V 插件,D16xL36mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7063
200+
$8.4010
400+
$8.1056
800+
$7.9595
Welcome back, may I help you?