
* Images are for reference only
672D106H100CD4C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D106H100CD4C
- JLCPCB Part #
- C5112638
- Package
- Plugin,D10xL17mm
- Description
- -55℃~+105℃ 100V 10mm 10uF 17mm 5mm 插件,D10xL17mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 327
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5675
327+
$1.3808
654+
$1.3326
981+
$1.3085
Related Products
Welcome back, may I help you?