
* Images are for reference only
660C30ACD15
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 660C30ACD15
- JLCPCB Part #
- C1649254
- Package
- Plugin,D37xL20mm
- Description
- 1.5nF 30kV X7R ±20% 插件,D37xL20mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.1277
200+
$21.7208
500+
$20.9573
1000+
$20.5804
Welcome back, may I help you?