
* Images are for reference only
604D332F7R5HJ7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D332F7R5HJ7
- JLCPCB Part #
- C1497769
- Package
- Plugin,D22.2xL28.6mm
- Description
- -10%~+50% -55℃~+105℃ 22.22mm 28.58mm 3300uF 7.5V 87mΩ 插件,D22.2xL28.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.7760
200+
$39.7737
500+
$38.3759
1000+
$37.6851
Related Products
Welcome back, may I help you?