
* Images are for reference only
604D222F020GP2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D222F020GP2
- JLCPCB Part #
- C3308430
- Package
- Plugin,D19xL66.7mm
- Description
- -10%~+50% -55℃~+105℃ 132mΩ@100kHz 20V 2200uF 2A@100kHz 插件,D19xL66.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.8526
200+
$38.6414
500+
$37.2848
1000+
$36.6138
Related Products
Welcome back, may I help you?