
* Images are for reference only
601D478F015GL1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D478F015GL1
- JLCPCB Part #
- C1614414
- Package
- Plugin,D19xL54mm
- Description
- -10%~+50% -55℃~+105℃ 15V 2000hrs@105℃ 4700uF 插件,D19xL54mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.5438
200+
$13.3690
500+
$12.8986
1000+
$12.6658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?