This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D407G075GT3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D407G075GT3
JLCPCB Part #
C3308321
Package
Plugin,D19xL92.1mm
Description
-55℃~+105℃ 2000hrs@105℃ 400uF 75V 插件,D19xL92.1mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 31

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.5697
200+ $16.4744
500+ $15.8948
1000+ $15.6099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons