
* Images are for reference only
601D128F030GE1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D128F030GE1
- JLCPCB Part #
- C1616156
- Package
- Plugin,D19xL28.6mm
- Description
- -10%~+50% -55℃~+105℃ 1200uF 2000hrs@105℃ 30V 插件,D19xL28.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.8841
200+
$13.8867
500+
$13.3995
1000+
$13.1575
Welcome back, may I help you?