
* Images are for reference only
601D107F250FT7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D107F250FT7
- JLCPCB Part #
- C1643302
- Package
- Plugin,D15.9xL92.1mm
- Description
- -10%~+50% -55℃~+105℃ 1.057Ω@120Hz 100uF 2000hrs@105℃ 250V 940mA@120Hz 插件,D15.9xL92.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.0369
200+
$13.9470
500+
$13.4557
1000+
$13.2148
Welcome back, may I help you?