
* Images are for reference only
600D306F040KD4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D306F040KD4
- JLCPCB Part #
- C1644871
- Package
- Plugin,D7.1xL23.8mm
- Description
- -10%~+50% -55℃~+125℃ 23.8mm 30uF 40V 7.14mm 插件,D7.1xL23.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4978
200+
$6.7720
500+
$6.5342
1000+
$6.4169
Welcome back, may I help you?