
* Images are for reference only
600D226F075DD4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D226F075DD4
- JLCPCB Part #
- C3307828
- Package
- Plugin,D9.5xL23.8mm
- Description
- -10%~+50% -55℃~+125℃ 22uF 75V 插件,D9.5xL23.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0427
200+
$7.7568
500+
$7.4837
1000+
$7.3504
Welcome back, may I help you?