
* Images are for reference only
5KASMC12AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KASMC12AHM3_A/H
- JLCPCB Part #
- C3700247
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+185℃ 10uA 12V 13.3V 19.9V 251.3A@10/1000us 5kW TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5445
200+
$0.5973
500+
$0.5764
850+
$0.5668
Welcome back, may I help you?