This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

597D477X9010E2T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
597D477X9010E2T
JLCPCB Part #
C1952883
Package
2917
Description
-55℃~+125℃ 10V 28mΩ 470uF ±10% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 46

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 46

In-stock Item Pricing

Qty Unit Price
1+ $21.2134
10+ $20.4380
30+ $19.0958
100+ $17.9254
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons