
* Images are for reference only
597D106X9063D8B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 597D106X9063D8B
- JLCPCB Part #
- C1655732
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 400mΩ 63V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6964
200+
$3.3665
500+
$3.2477
1000+
$3.1899
Welcome back, may I help you?