
* Images are for reference only
595D337X0010R4T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 595D337X0010R4T
- JLCPCB Part #
- C1967377
- Package
- 2824
- Description
- -55℃~+125℃ 10V 130mΩ 330uF ±20% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7193
200+
$2.9879
600+
$2.8819
1200+
$2.8305
Welcome back, may I help you?