This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

595D226X9020C8T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
595D226X9020C8T
JLCPCB Part #
C4981574
Package
2812
Description
-55℃~+125℃ 20V 22uF 380mΩ ±10% 2812 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0694
200+ $0.8011
500+ $0.7738
1000+ $0.7594
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons