
* Images are for reference only
594D476X9016C8T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 594D476X9016C8T
- JLCPCB Part #
- C1961902
- Package
- 2812
- Description
- -55℃~+125℃ 110mΩ 16V 47uF ±10% 2812 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7757
200+
$0.6872
500+
$0.6631
1000+
$0.6519
Related Products
Welcome back, may I help you?