This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

594D157X9010C2T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
594D157X9010C2T
JLCPCB Part #
C4981900
Package
2812
Description
-55℃~+125℃ 10V 150uF 90mΩ ±10% 2812 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9539
200+ $0.7562
500+ $0.7305
1000+ $0.7177
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons