
* Images are for reference only
593D686X0016E2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D686X0016E2TE3
- JLCPCB Part #
- C4981925
- Package
- 2917
- Description
- -55℃~+125℃ 16V 175mΩ 68uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8332
200+
$0.3227
400+
$0.3115
800+
$0.3051
Welcome back, may I help you?