
* Images are for reference only
593D475X9035C2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D475X9035C2TE3
- JLCPCB Part #
- C1957995
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 35V 4.7uF 500mΩ ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5298
10+
$0.4255
30+
$0.3805
100+
$0.3243
500+
$0.2986
1000+
$0.2842
Related Products
Welcome back, may I help you?