
* Images are for reference only
593D337X96R3E2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D337X96R3E2TE3
- JLCPCB Part #
- C3008984
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 100mΩ 330uF 6.3V ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.4998
10+
$3.0567
30+
$2.7934
100+
$2.5269
400+
$2.4033
800+
$2.3487
Related Products
Welcome back, may I help you?