This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

593D226X9035E8T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
593D226X9035E8T
JLCPCB Part #
C4978780
Package
2917
Description
-55℃~+125℃ 22uF 275mΩ@100kHz 35V ±10% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9104
200+ $0.3533
400+ $0.3404
800+ $0.3340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons