
* Images are for reference only
593D226X0004A2TE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 593D226X0004A2TE3
- JLCPCB Part #
- C1960352
- Package
- 1206
- Description
- -55℃~+125℃ 1.5Ω 22uF 4V ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2450
200+
$0.0949
500+
$0.0916
1000+
$0.0900
Related Products
Welcome back, may I help you?