
* Images are for reference only
591D337X96R3D2T20H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 591D337X96R3D2T20H
- JLCPCB Part #
- C4952641
- Package
- 2917
- Description
- -55℃~+125℃ 330uF 6.3V 60mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3905
200+
$0.9247
500+
$0.8926
1000+
$0.8766
Welcome back, may I help you?