This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

591D226X9010B2T15H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
591D226X9010B2T15H
JLCPCB Part #
C4951358
Package
1611
Description
-55℃~+125℃ 10V 22uF 800mΩ ±10% 1611 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5605
200+ $0.6053
500+ $0.5828
1000+ $0.5732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons