
* Images are for reference only
564R60GAT10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R60GAT10
- JLCPCB Part #
- C1644392
- Package
- Plugin,P=9.5mm
- Description
- 10.2mm 100pF 6kV 9.5mm X5F ±20% 插件,P=9.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.3402
10+
$2.2854
30+
$2.2484
100+
$2.2113
Related Products
Welcome back, may I help you?