
* Images are for reference only
564R60GAQ22
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R60GAQ22
- JLCPCB Part #
- C1643019
- Package
- Plugin,P=9.5mm
- Description
- 11.7mm 22pF 6kV 9.5mm U2J ±20% 插件,P=9.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7143
10+
$1.4316
30+
$1.2548
250+
$1.0733
500+
$0.9913
1000+
$0.9544
Related Products
Welcome back, may I help you?