
* Images are for reference only
564R30GAT33
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 564R30GAT33
- JLCPCB Part #
- C1621680
- Package
- Plugin,P=6.4mm
- Description
- 330pF 3kV 6.4mm 8.4mm X5R ±20% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4498
250+
$0.1741
500+
$0.1680
1000+
$0.1649
Related Products
Welcome back, may I help you?