
* Images are for reference only
562R5HKS10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562R5HKS10
- JLCPCB Part #
- C1640747
- Package
- Plugin,P=9.5mm
- Description
- 0%~+100% 10nF 12.4mm 1kV 9.5mm Z5U 插件,P=9.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 181
In-stock Item Pricing
Qty Unit Price
1+
$1.2404
10+
$1.0090
30+
$0.8821
250+
$0.7375
500+
$0.6732
1000+
$0.6443
Related Products
Welcome back, may I help you?