
* Images are for reference only
562R5GAT47
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562R5GAT47
- JLCPCB Part #
- C1640479
- Package
- Plugin,P=6.4mm
- Description
- 1kV 470pF 6.4mm 6.4mm X5F ±20% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
200+
$0.1641
500+
$0.1584
1000+
$0.1555
Related Products
Welcome back, may I help you?