
* Images are for reference only
561R10TCCQ27
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 561R10TCCQ27
- JLCPCB Part #
- C1640050
- Package
- Plugin,P=6.4mm
- Description
- 1kV 27pF 6.4mm 9.4mm C0G ±5% 插件,P=6.4mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4232
200+
$0.1638
500+
$0.1581
1000+
$0.1552
Related Products
Welcome back, may I help you?