
* Images are for reference only
53D182F200MD6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D182F200MD6
- JLCPCB Part #
- C1614283
- Package
- Plugin,D34.9xL105.2mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 1800uF 200V 插件,D34.9xL105.2mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4885
200+
$10.2519
500+
$9.8904
1000+
$9.7137
Welcome back, may I help you?