
* Images are for reference only
53D102F100HJ6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D102F100HJ6
- JLCPCB Part #
- C1497760
- Package
- Plugin,D22.5xL41.7mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 1000uF 100V 41.7mm 插件,D22.5xL41.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8616
200+
$6.5262
500+
$6.2964
1000+
$6.1824
Welcome back, may I help you?