
* Images are for reference only
5341-48116-01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5341-48116-01
- JLCPCB Part #
- C3793347
- Package
- Plugin
- Description
- 19.2uF 525V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.5795
200+
$40.4719
500+
$39.0489
1000+
$38.3464
Related Products
Welcome back, may I help you?